Part Details for 70R2-110DC by Sigma Designs
Overview of 70R2-110DC by Sigma Designs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70R2-110DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 115VDC 15KOhm 3A DPDT (24.13x18.67x30.15)mm Plug-In General Purpose Relay RoHS: Compliant |
7 In Stock |
|
$59.8800 / $159.2400 | Buy Now |