Part Details for 70R2S-10000 by Sigma Designs
Overview of 70R2S-10000 by Sigma Designs
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70R2S-10000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 140VDC 10KOhm 3A DPDT (24.13x18.67x38.1)mm Plug-In General Purpose Relay |
50 In Stock |
|
$51.2800 / $140.8900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 30 |
|
$50.0000 / $76.9200 | Buy Now |