Part Details for 70RCK16-HL by Grayhill Inc
Overview of 70RCK16-HL by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70RCK16-HL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F7295
|
Newark | I/O Rack, For Use With:System 50 Style Controllers, Pcb Type:16 Channel I/O Rack, Size:14.45 X 3.5 In, Thickness:2.2" Rohs Compliant: No |Grayhill 70RCK16-HL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.2100 / $146.1500 | Buy Now |
DISTI #
GH3045-ND
|
DigiKey | I/O MODULE RACK 16 CHANNEL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
9 In Stock |
|
$140.7210 / $149.5200 | Buy Now |
DISTI #
70RCK16-HL
|
Avnet Americas | 50-pin Header with Ejector Lever - Bulk (Alt: 70RCK16-HL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$103.8004 / $139.7800 | Buy Now |
DISTI #
706-70RCK16-HL
|
Mouser Electronics | I/O Modules ASM,I/O MTG RACK 16 RoHS: Compliant | 0 |
|
$138.4900 / $149.4900 | Order Now |
DISTI #
70216881
|
RS | I/O Rack, Standard, 16 Channels, 50 Pin Header, Ejector Levers | Grayhill 70RCK16-HL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$134.5700 / $149.5200 | RFQ |
|
Onlinecomponents.com | Fifty-Pin Header With Ejector Levers | 0 |
|
$109.6400 / $158.4400 | Buy Now |
DISTI #
70RCK16-HL
|
Avnet Americas | 50-pin Header with Ejector Lever - Bulk (Alt: 70RCK16-HL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$103.8004 / $139.7800 | Buy Now |
DISTI #
000000000000388945
|
Sager | I/O Modules ASM,I/O MTG RACK 16 Min Qty: 1 | 0 |
|
$119.5900 / $150.6300 | Buy Now |
DISTI #
1831203
|
element14 Asia-Pacific | I/O RACK RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$148.5393 / $158.4315 | Buy Now |
DISTI #
1831203
|
Farnell | I/O RACK RoHS: Not Compliant Min Qty: 1 Lead time: 21 Weeks, 4 Days Container: Each | 0 |
|
$152.9026 / $159.3777 | Buy Now |