Part Details for 70RXA560MEFC12.5X30 by Rubycon Corporation
Overview of 70RXA560MEFC12.5X30 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 70RXA560MEFC12.5X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-70RXA560MEFC12.5X30-ND
|
DigiKey | CAP ALUM 560UF 20% 70V RADIAL TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
600 In Stock |
|
$0.7853 / $2.4900 | Buy Now |
DISTI #
232-70RXA56012.5X30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 70VDC 560uF 20% AEC-Q200 RoHS: Compliant | 590 |
|
$0.7010 / $1.9100 | Buy Now |
Part Details for 70RXA560MEFC12.5X30
70RXA560MEFC12.5X30 CAD Models
70RXA560MEFC12.5X30 Part Data Attributes
|
70RXA560MEFC12.5X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
70RXA560MEFC12.5X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 70V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 65 mΩ | |
Leakage Current | 0.392 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 70 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 984.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |