Part Details for 70RXA750MEFC18X25 by Rubycon Corporation
Overview of 70RXA750MEFC18X25 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 70RXA750MEFC18X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-70RXA750MEFC18X25-ND
|
DigiKey | CAP ALUM 750UF 20% 70V RADIAL TH Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
500 In Stock |
|
$1.2719 / $3.6500 | Buy Now |
DISTI #
232-70RXA75018X25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 70VDC 750uF 20% AEC-Q200 RoHS: Compliant | 500 |
|
$1.2200 / $3.2100 | Buy Now |
Part Details for 70RXA750MEFC18X25
70RXA750MEFC18X25 CAD Models
70RXA750MEFC18X25 Part Data Attributes
|
70RXA750MEFC18X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
70RXA750MEFC18X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 70V, 20% +Tol, 20% -Tol, 750uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 750 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 44 mΩ | |
Leakage Current | 0.525 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 70 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1314 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |