-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64K x 36 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA126/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70T3589S133BFI8 | Renesas Electronics Corporation | 64K x 36 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's | |
70T3589S133BFI | Renesas Electronics Corporation | 64K x 36 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70T3589S133BFI-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 208CABGA Min Qty: 21 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$168.1909 | Buy Now |
DISTI #
70T3589S133BFI
|
Avnet Americas | 64K x 36 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's - Trays (Alt: 70T3589S133BFI) RoHS: Not Compliant Min Qty: 21 Package Multiple: 7 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$120.6444 | Buy Now |
DISTI #
972-70T3589S133BFI
|
Mouser Electronics | SRAM 64Kx36 STD-PWR 2.5V DUAL PORT RAM RoHS: Not Compliant | 0 |
|
$162.8300 / $163.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21 Package Multiple: 7 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$141.0200 | Buy Now |
DISTI #
70T3589S133BFI
|
Avnet Silica | 64K x 36 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's (Alt: 70T3589S133BFI) RoHS: Not Compliant Min Qty: 7 Package Multiple: 7 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70T3589S133BFI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
70T3589S133BFI
Renesas Electronics Corporation
64K x 36 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA126/Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CABGA | |
Pin Count | 208 | |
Manufacturer Package Code | BF208 | |
Reach Compliance Code | not_compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 15 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B208 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 2359296 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 208 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA208,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 2.4 V | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Max (Vsup) | 2.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 15 mm |
This table gives cross-reference parts and alternative options found for 70T3589S133BFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70T3589S133BFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70T3589S133BFGI8 | Application Specific SRAM, 64KX36, 15ns, CMOS, PBGA208 | Integrated Device Technology Inc | 70T3589S133BFI vs 70T3589S133BFGI8 |
70V3589S133BFI | CABGA-208, Tray | Integrated Device Technology Inc | 70T3589S133BFI vs 70V3589S133BFI |
IDT70T3589S133BFGI | Dual-Port SRAM, 64KX36, 15ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FPBGA-208 | Integrated Device Technology Inc | 70T3589S133BFI vs IDT70T3589S133BFGI |
IDT70V3589S133BFI8 | Dual-Port SRAM, 64KX36, 15ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FBGA-208 | Integrated Device Technology Inc | 70T3589S133BFI vs IDT70V3589S133BFI8 |
70T3589S133BFI8 | 64K x 36 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA0/Reel | Renesas Electronics Corporation | 70T3589S133BFI vs 70T3589S133BFI8 |
IDT70T3589S133BFGI8 | Multi-Port SRAM, 64KX36, 15ns, CMOS, PBGA208 | Integrated Device Technology Inc | 70T3589S133BFI vs IDT70T3589S133BFGI8 |
70V3589S133BFGI | Dual-Port SRAM, 64KX36, 15ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FBGA-208 | Integrated Device Technology Inc | 70T3589S133BFI vs 70V3589S133BFGI |
70V3589S133BF | CABGA-208, Tray | Integrated Device Technology Inc | 70T3589S133BFI vs 70V3589S133BF |
IDT70T3589S133BFI8 | Dual-Port SRAM, 64KX36, 15ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208 | Integrated Device Technology Inc | 70T3589S133BFI vs IDT70T3589S133BFI8 |
70T3589S133BFGI | Dual-Port SRAM, 64KX36, 15ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FPBGA-208 | Integrated Device Technology Inc | 70T3589S133BFI vs 70T3589S133BFGI |