70V07L35JGI8
Description: Multi-Port SRAM, 32KX8, 35ns, CMOS, PQCC68

Overview of 70V07L35JGI8 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

CAD Models for 70V07L35JGI8 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 70V07L35JGI8 by Renesas Electronics Corporation

70V07L35JGI8
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
LCC-68
Reach Compliance Code
compliant
Access Time-Max
35 ns
JESD-30 Code
S-PQCC-J68
Memory Density
262144 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
68
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 70V07L35JGI8
    Renesas Electronics Corporation
    Multi-Port SRAM, 32KX8, 35ns, CMOS, PQCC68
    VS

Alternate Parts for 70V07L35JGI8

This table gives cross-reference parts and alternative options found for 70V07L35JGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V07L35JGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7007L35J8 PLCC-68, Reel Integrated Device Technology Inc 70V07L35JGI8 vs 7007L35J8
70V07L35JG Dual-Port SRAM, 32KX8, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc 70V07L35JGI8 vs 70V07L35JG
70V07L35J8 PLCC-68, Reel Integrated Device Technology Inc 70V07L35JGI8 vs 70V07L35J8
7007S35J PLCC-68, Tube Integrated Device Technology Inc 70V07L35JGI8 vs 7007S35J
70V07L35JGI Dual-Port SRAM Integrated Device Technology Inc 70V07L35JGI8 vs 70V07L35JGI
IDT70V07S35J8 Dual-Port SRAM, 32KX8, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 Integrated Device Technology Inc 70V07L35JGI8 vs IDT70V07S35J8
IDT7007L35JGI8 Multi-Port SRAM, 32KX8, 35ns, CMOS, PPGA68 Integrated Device Technology Inc 70V07L35JGI8 vs IDT7007L35JGI8
7007S35JGB Dual-Port SRAM, 32KX8, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc 70V07L35JGI8 vs 7007S35JGB
7007S35JGI8 Multi-Port SRAM, 32KX8, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc 70V07L35JGI8 vs 7007S35JGI8
IDT70V07L35J8 Dual-Port SRAM, 32KX8, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 Integrated Device Technology Inc 70V07L35JGI8 vs IDT70V07L35J8
Part Number Description Manufacturer Compare
7007L35PFG Dual-Port SRAM, 32KX8, 35ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-80 Integrated Device Technology Inc 70V07L35JGI8 vs 7007L35PFG
70V07L35JG Dual-Port SRAM, 32KX8, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc 70V07L35JGI8 vs 70V07L35JG
IDT7007L35GGI Dual-Port SRAM, 32KX8, 35ns, CMOS, CPGA68, 1.800 X 1.800 INCH, 0.160 INCH HEIGHT, GREEN, PGA-68 Integrated Device Technology Inc 70V07L35JGI8 vs IDT7007L35GGI
IDT7007L35JGB Dual-Port SRAM, 32KX8, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc 70V07L35JGI8 vs IDT7007L35JGB
IDT7007L35GI Dual-Port SRAM, 32KX8, 35ns, CMOS, CPGA68, 1.800 X 1.800 INCH, 0.160 INCH HEIGHT, PGA-68 Integrated Device Technology Inc 70V07L35JGI8 vs IDT7007L35GI
IDT7007S35PFGB Dual-Port SRAM, 32KX8, 35ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-80 Integrated Device Technology Inc 70V07L35JGI8 vs IDT7007S35PFGB
IDT7007L35PF Dual-Port SRAM, 32KX8, 35ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 Integrated Device Technology Inc 70V07L35JGI8 vs IDT7007L35PF
70V07L35G PGA-68, Tray Integrated Device Technology Inc 70V07L35JGI8 vs 70V07L35G
IDT70V07S35PF Dual-Port SRAM, 32KX8, 35ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 Integrated Device Technology Inc 70V07L35JGI8 vs IDT70V07S35PF
7007S35GG Dual-Port SRAM, 32KX8, 35ns, CMOS, PPGA68, 1.800 X 1.800 INCH, 0.160 INCH HEIGHT, GREEN, PGA-68 Integrated Device Technology Inc 70V07L35JGI8 vs 7007S35GG

Related Parts for 70V07L35JGI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70V07L35JGI8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70V07L35JGI8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 70V07L35JGI8 would you like to use for your alert(s)?
  • Please alert me when 70V07L35JGI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70V07L35JGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70V07L35JGI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70V07L35JGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70V07L35JGI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70V07L35JGI8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: