70V24L20PFGI8
Description: 4K x 16 3.3V Dual-Port RAM, TQFP0/Reel

Overview of 70V24L20PFGI8 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
70V24L20PFGI8 Renesas Electronics Corporation 4K x 16 3.3V Dual-Port RAM

Price & Stock for 70V24L20PFGI8 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 70V24L20PFGI8-ND
DigiKey IC SRAM 64KBIT PARALLEL 100TQFP Min Qty: 750 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 750 $32.9363
$32.9363 Buy Now
DISTI # 70V24L20PFGI8
Avnet Americas 4K x 16 3.3V Dual-Port RAM - Tape and Reel (Alt: 70V24L20PFGI8) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 1 $33.1800
$33.1800 Buy Now
DISTI # 972-70V24L20PFGI8
Mouser Electronics SRAM 4Kx16, 3.3V DUAL- PORT RAM RoHS: Compliant 0
  • 750 $32.4500
$32.4500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 18 Weeks Container: Reel 0
Reel
  • 750 $33.0300
$33.0300 Buy Now
Quest Components DUAL-PORT SRAM, 4KX16, 20NS, CMOS, PQFP100 938
  • 1 $79.1160
  • 80 $61.3149
  • 164 $59.3370
$59.3370 / $79.1160 Buy Now
DISTI # 70V24L20PFGI8
Avnet Silica 4K x 16 3.3V Dual-Port RAM (Alt: 70V24L20PFGI8) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 19 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for 70V24L20PFGI8 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 70V24L20PFGI8 by Renesas Electronics Corporation

70V24L20PFGI8
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TQFP
Pin Count
100
Manufacturer Package Code
PNG100
Reach Compliance Code
compliant
ECCN Code
NLR
HTS Code
8542320041
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
20 ns
I/O Type
COMMON
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e3
Length
14 mm
Memory Density
65536 bit
Memory IC Type
DUAL-PORT SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
100
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.005 A
Standby Voltage-Min
3 V
Supply Current-Max
0.195 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. 70V24L20PFGI8
    Renesas Electronics Corporation
    4K x 16 3.3V Dual-Port RAM, TQFP0/Reel
    VS

Alternate Parts for 70V24L20PFGI8

This table gives cross-reference parts and alternative options found for 70V24L20PFGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V24L20PFGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7024S20PFGB Dual-Port SRAM, 4KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc 70V24L20PFGI8 vs 7024S20PFGB
7024L20PF9 Dual-Port SRAM, 4KX16, 20ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc 70V24L20PFGI8 vs 7024L20PF9
IDT7024S20PF Dual-Port SRAM, 4KX16, 20ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc 70V24L20PFGI8 vs IDT7024S20PF
70V24S20PFG8 Multi-Port SRAM, 4KX16, 20ns, CMOS, PQFP100 Renesas Electronics Corporation 70V24L20PFGI8 vs 70V24S20PFG8
70V24TL20PFI8 Multi-Port SRAM, 4KX16, 20ns, CMOS, PQFP100 Integrated Device Technology Inc 70V24L20PFGI8 vs 70V24TL20PFI8
IDT70V24TS20PFI8 Multi-Port SRAM, 4KX16, 20ns, CMOS, PQFP100 Integrated Device Technology Inc 70V24L20PFGI8 vs IDT70V24TS20PFI8
70V24TS20PF8 Multi-Port SRAM, 4KX16, 20ns, CMOS, PQFP100 Integrated Device Technology Inc 70V24L20PFGI8 vs 70V24TS20PF8
IDT70V24TL20PFGI Dual-Port SRAM, 4KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 Integrated Device Technology Inc 70V24L20PFGI8 vs IDT70V24TL20PFGI
7024S20PF8 TQFP-100, Reel Integrated Device Technology Inc 70V24L20PFGI8 vs 7024S20PF8
IDT70V24S20PF Dual-Port SRAM, 4KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 70V24L20PFGI8 vs IDT70V24S20PF
Part Number Description Manufacturer Compare
5962-9161709QZX Dual-Port SRAM, 8KX16, 30ns, CMOS, 1.150 X 1.150 INCH, MQFP-84 Teledyne e2v 70V24L20PFGI8 vs 5962-9161709QZX
IDT70V24TS55GG Dual-Port SRAM, 4KX16, 55ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-84 Integrated Device Technology Inc 70V24L20PFGI8 vs IDT70V24TS55GG
IDT70824S45GB Standard SRAM, 4KX16, 45ns, CMOS, CPGA84, PGA-84 Integrated Device Technology Inc 70V24L20PFGI8 vs IDT70824S45GB
ILKR-67025L-25 Multi-Port SRAM, 8KX16, 25ns, CMOS Matra MHS 70V24L20PFGI8 vs ILKR-67025L-25
MMK2-67025EV-30 Dual-Port SRAM, 8KX16, 30ns, CMOS, 1.150 X 1.150 INCH, MQFP-84 Atmel Corporation 70V24L20PFGI8 vs MMK2-67025EV-30
IDT7025L55PF Dual-Port SRAM, 8KX16, 55ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc 70V24L20PFGI8 vs IDT7025L55PF
SM8R-67025V-55MH Multi-Port SRAM, 8KX16, 55ns, CMOS, CPGA85 Matra MHS 70V24L20PFGI8 vs SM8R-67025V-55MH
IL8R-67024L-70 Multi-Port SRAM, 4KX16, 70ns, CMOS, CPGA85 Matra MHS 70V24L20PFGI8 vs IL8R-67024L-70
IDT7024S90PG Multi-Port SRAM, 4KX16, 90ns, CMOS, PPGA84, PLASTIC, PGA-84 Integrated Device Technology Inc 70V24L20PFGI8 vs IDT7024S90PG
SM8R-67024V-45MH Multi-Port SRAM, 4KX16, 45ns, CMOS, CPGA85 Matra MHS 70V24L20PFGI8 vs SM8R-67024V-45MH

Related Parts for 70V24L20PFGI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70V24L20PFGI8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70V24L20PFGI8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 70V24L20PFGI8 would you like to use for your alert(s)?
  • Please alert me when 70V24L20PFGI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70V24L20PFGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70V24L20PFGI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70V24L20PFGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70V24L20PFGI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70V24L20PFGI8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: