-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
128K x 18 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through, Interleaved I/O''s, CABGA90/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8407
|
Newark | Multi-Port Sram, 128Kx18, 15Ns, Cmos, Pbga256 Rohs Compliant: Yes |Renesas 70V3399S133BCI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$190.4500 / $208.7200 | Buy Now |
DISTI #
70V3399S133BCI-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 256CABGA Min Qty: 24 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$182.2917 | Buy Now |
|
Future Electronics | 2Mb (128Kx18-bit) Synch Dual-Port RAM 133Mhz 256-pin BGA Leaded -40C to +85C RoHS: Non Compliant pbFree: No Min Qty: 24 Package Multiple: 6 Container: Tube | 0Tube |
|
$178.7200 | Buy Now |
|
Onlinecomponents.com |
6 Partner Stock |
|
$165.4200 / $193.5100 | Buy Now | |
DISTI #
70V3399S133BCI
|
Avnet Silica | 128K x 18 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through, Interleaved I/O's (Alt: 70V3399S133BCI) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70V3399S133BCI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
70V3399S133BCI
Renesas Electronics Corporation
128K x 18 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through, Interleaved I/O''s, CABGA90/Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CABGA | |
Pin Count | 256 | |
Manufacturer Package Code | BC256 | |
Reach Compliance Code | not_compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 15 ns | |
Additional Feature | PIPELINED OR FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Memory Density | 2359296 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 256 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 3.15 V | |
Supply Current-Max | 0.48 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 17 mm |
This table gives cross-reference parts and alternative options found for 70V3399S133BCI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V3399S133BCI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70V3399S133BCI | CABGA-256, Tray | Integrated Device Technology Inc | 70V3399S133BCI vs 70V3399S133BCI |
70V3399S133BCI8 | CABGA-256, Reel | Integrated Device Technology Inc | 70V3399S133BCI vs 70V3399S133BCI8 |
IDT70V3399S133BCGI8 | Dual-Port SRAM, 128KX18, 15ns, CMOS, PBGA256, BGA-256 | Integrated Device Technology Inc | 70V3399S133BCI vs IDT70V3399S133BCGI8 |
IDT70V7399S133BCI | Dual-Port SRAM, 128KX18, 15ns, CMOS, PBGA256, BGA-256 | Integrated Device Technology Inc | 70V3399S133BCI vs IDT70V7399S133BCI |
IDT70V3399S133BCI | Dual-Port SRAM, 128KX18, 15ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 | Integrated Device Technology Inc | 70V3399S133BCI vs IDT70V3399S133BCI |
IDT70V3399S133BCGI | Dual-Port SRAM, 128KX18, 4.2ns, CMOS, CBGA256, 17 X 17 MM X 1.4 MM, 1 MM PITCH, GREEN, BGA-256 | Integrated Device Technology Inc | 70V3399S133BCI vs IDT70V3399S133BCGI |