Part Details for 70V525ML55BZI by Renesas Electronics Corporation
Overview of 70V525ML55BZI by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70V525ML55BZI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70V525ML55BZI
|
Avnet Americas | SRAM Chip Async Triple 3V 128K-Bit 8K x 16 55ns 144-Pin CA-BGA - Rail/Tube (Alt: 70V525ML55BZI) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Container: Tube | 0 |
|
RFQ | |
DISTI #
70V525ML55BZI
|
Avnet Americas | SRAM Chip Async Triple 3V 128K-Bit 8K x 16 55ns 144-Pin CA-BGA - Rail/Tube (Alt: 70V525ML55BZI) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Container: Tube | 0 |
|
RFQ |