Part Details for 70V659S10DRG by Renesas Electronics Corporation
Overview of 70V659S10DRG by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 70V659S10DRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70V659S10DRG-ND
|
DigiKey | IC SRAM 4.5MBIT PARALLEL 208PQFP Min Qty: 24 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$223.3592 | Buy Now |
DISTI #
70V659S10DRG
|
Avnet Americas | SMP - Trays (Alt: 70V659S10DRG) RoHS: Compliant Min Qty: 24 Package Multiple: 6 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$178.9667 | Buy Now |
DISTI #
972-70V659S10DRG
|
Mouser Electronics | SRAM 128K x 36 3.3V Dual-Port RAM RoHS: Compliant | 0 |
|
$216.8400 / $221.7000 | Order Now |
|
Future Electronics | SRAM - Dual Port, Asynchronous Memory IC 4.5Mb (128K x 36) Parallel 10ns 208-PQF RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 6 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$217.3600 | Buy Now |
Part Details for 70V659S10DRG
70V659S10DRG CAD Models
70V659S10DRG Part Data Attributes
|
70V659S10DRG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
70V659S10DRG
Renesas Electronics Corporation
Multi-Port SRAM, 128KX36, 10ns, CMOS, PQFP208
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 208 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 3.15 V | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for 70V659S10DRG
This table gives cross-reference parts and alternative options found for 70V659S10DRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V659S10DRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70V659S10BFG | 128K x 36 3.3V Dual-Port RAM, Interleaved I/O''s, CABGA126/Tray | Renesas Electronics Corporation | 70V659S10DRG vs 70V659S10BFG |