-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
512K x 18 Synchronous Bank-Switchable Dual-Port SRAM, CABGA126/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70V7339S166BFG-ND
|
DigiKey | IC SRAM 9MBIT PARALLEL 208CABGA Min Qty: 21 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$209.5652 | Buy Now |
DISTI #
70V7339S166BFG
|
Avnet Americas | 512K x 18 Synchronous Bank-Switchable Dual-Port SRAM - Trays (Alt: 70V7339S166BFG) RoHS: Compliant Min Qty: 21 Package Multiple: 7 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$171.8183 / $196.1705 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21 Package Multiple: 7 Container: Tray | 0Tray |
|
$175.7100 | Buy Now |
DISTI #
70V7339S166BFG
|
Avnet Americas | 512K x 18 Synchronous Bank-Switchable Dual-Port SRAM - Trays (Alt: 70V7339S166BFG) RoHS: Compliant Min Qty: 21 Package Multiple: 7 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$171.8183 / $196.1705 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70V7339S166BFG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
70V7339S166BFG
Renesas Electronics Corporation
512K x 18 Synchronous Bank-Switchable Dual-Port SRAM, CABGA126/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CABGA | |
Pin Count | 208 | |
Manufacturer Package Code | BFG208 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 3.6 ns | |
Additional Feature | PIPELINED ARCHITECTURE OR FLOW-THROUGH | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B208 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 208 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA208,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 3.15 V | |
Supply Current-Max | 0.79 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |
This table gives cross-reference parts and alternative options found for 70V7339S166BFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V7339S166BFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70V7339S166BF | 512K x 18 Synchronous Bank-Switchable Dual-Port SRAM, CABGA126/Tray | Renesas Electronics Corporation | 70V7339S166BFG vs 70V7339S166BF |
70V7339S166BF | CABGA-208, Tray | Integrated Device Technology Inc | 70V7339S166BFG vs 70V7339S166BF |
70V7339S166BFG | CABGA-208, Tray | Integrated Device Technology Inc | 70V7339S166BFG vs 70V7339S166BFG |