Datasheets
70V9089L12PFGI8 by:

64K x 8 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through, TQFP0/Reel

Part Details for 70V9089L12PFGI8 by Renesas Electronics Corporation

Overview of 70V9089L12PFGI8 by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 70V9089L12PFGI8

70V9089L12PFGI8 CAD Models

70V9089L12PFGI8 Part Data Attributes

70V9089L12PFGI8 Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
70V9089L12PFGI8 Renesas Electronics Corporation 64K x 8 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through, TQFP0/Reel
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code TQFP
Pin Count 100
Manufacturer Package Code PNG100
Reach Compliance Code compliant
ECCN Code NLR
HTS Code 8542320041
Samacsys Manufacturer Renesas Electronics
Access Time-Max 12 ns
JESD-30 Code S-PQFP-G100
JESD-609 Code e3
Memory Density 524288 bit
Memory IC Type DUAL-PORT SRAM
Memory Width 8
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 100
Number of Words 65536 words
Number of Words Code 64000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 64KX8
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Shape SQUARE
Package Style FLATPACK
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position QUAD

70V9089L12PFGI8 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70V9089L12PFGI8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70V9089L12PFGI8 by Renesas Electronics Corporation

  • Please alert me when 70V9089L12PFGI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 70V9089L12PFGI8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70V9089L12PFGI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 70V9089L12PFGI8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70V9089L12PFGI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70V9089L12PFGI8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: