Part Details for 70X120X13VSF (ALTERNATE: 75018086) by Dichtomatik
Overview of 70X120X13VSF (ALTERNATE: 75018086) by Dichtomatik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70X120X13VSF (ALTERNATE: 75018086)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74129116
|
RS | Oil Seal, 70mm ID, 120mm OD, 13mm Width | Dichtomatik 70X120X13VSF RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$31.4100 / $36.9500 | RFQ |