Part Details for 70X18X1600 by OPTIBELT GmbH
Overview of 70X18X1600 by OPTIBELT GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70X18X1600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72654754
|
RS | Variable Speed Belt, 70mm W, 18mm D, 1600mm Inside Length, Raw Edge-Cogged | Optibelt 70X18X1600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$324.0300 | RFQ |
DISTI #
70X18X1600
|
TME | Timing belt, 70X18, 1600mm, metric, -30÷90°C, VARIO POWER Min Qty: 1 | 0 |
|
$215.1200 / $245.8600 | RFQ |