There are no models available for this part yet.
Overview of 71-266012-08S by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE292660120 | Amphenol Communications Solutions | Modular Jack - 6P6C, Right Angle, Two Port, No Shield, No LEDs, With Panel Stops | |
L17H2660120 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (0.750in), 25/25 (Socket/Socket), Flash Gold, Bright Tin Shell, 4-40 Threaded Rear Insert, 2*Arrowhead Boardlock |
Price & Stock for 71-266012-08S by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS3110F12-8S
|
TTI | Circular MIL Spec Connector 8P #20 SKT CONTACTS Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$89.4900 | Buy Now |