Part Details for 71-435486-70P by Amphenol Aerospace
Overview of 71-435486-70P by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F32R-1A7H1-11070 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Slider type, ZIF, Bottom contact, 70P | |
F31L-1A7H1-11070 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.55mm, Right angle, Flip type, ZIF, 70P , With MYLAR | |
F31S-1A7L1-11070 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 5.80mm, Vertical, Flip type, ZIF, 70P , With MYLAR |
Price & Stock for 71-435486-70P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AJ4471
|
Newark | Plug |Amphenol Aerospace 71-435486-70P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$831.5800 / $960.4200 | Buy Now |
DISTI #
1178-71-435486-70P-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$911.6050 | Buy Now |
DISTI #
3937-71-435486-70P-1178-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 18 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$1,690.0728 / $3,042.1800 | Buy Now |