-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Cadmium Plated, Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH 71-533721-33P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 3 POS Solder ST Jam Nut 3 Terminal 1 Port - Bulk (Alt: APH 71-533721-33P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 604 Factory Stock |
|
RFQ | |
DISTI #
71-533721-33P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 3 POS Solder ST Jam Nut 3 Terminal 1 Port - Bulk (Alt: 71-533721-33P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-71-533721-33P
|
Mouser Electronics | Circular MIL Spec Connector 3P PT Series MIL-DTL-26482 I RoHS: Not Compliant | 0 |
|
$30.4600 / $33.8100 | Order Now |
DISTI #
79958179
|
Verical | Conn Circular PIN 3 POS Solder ST Jam Nut 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 604 |
|
$15.1529 / $17.5571 | Buy Now |
DISTI #
71-533721-33P
|
TTI | Circular MIL Spec Connector 3P PT Series MIL-DTL-26482 I Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$24.3800 / $38.2200 | Buy Now |
DISTI #
71-533721-33P
|
PEI Genesis | PT 3C 3#20 PIN RECP JAM PC | 0 |
|
Buy Now | |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 137 |
|
$24.6100 / $27.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71-533721-33P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
71-533721-33P
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Cadmium Plated, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD:MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |