Part Details for 71-533725-26P by Amphenol Corporation
Overview of 71-533725-26P by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71-533725-26P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-533725-26P
|
Avnet Americas | Conn Miniature Breakaway PIN 26 POS Solder ST Jam Nut 26 Terminal 1 Port - Bulk (Alt: 71-533725-26P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH 71-533725-26P
|
Avnet Americas | Conn Miniature Breakaway PIN 26 POS Solder ST Jam Nut 26 Terminal 1 Port - Bulk (Alt: APH 71-533725-26P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.6750 / $55.4233 | Buy Now |
DISTI #
654-71-533725-26P
|
Mouser Electronics | Circular MIL Spec Connector 26P PT Series MIL-DTL-26482 I RoHS: Not Compliant | 0 |
|
$56.2900 / $56.3300 | Order Now |
DISTI #
71-533725-26P
|
TTI | Circular MIL Spec Connector 26P PT Series MIL-DTL-26482 I Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 6 In Stock |
|
$56.2900 / $74.0000 | Buy Now |
DISTI #
71-533725-26P
|
Avnet Americas | Conn Miniature Breakaway PIN 26 POS Solder ST Jam Nut 26 Terminal 1 Port - Bulk (Alt: 71-533725-26P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH 71-533725-26P
|
Avnet Americas | Conn Miniature Breakaway PIN 26 POS Solder ST Jam Nut 26 Terminal 1 Port - Bulk (Alt: APH 71-533725-26P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.6750 / $55.4233 | Buy Now |
|
Powell Electronics | Circular MIL Spec Connector 26P PT Series MIL-DTL-26482 I Min Qty: 1 | 2 |
|
$48.3200 / $54.8900 | Buy Now |
Part Details for 71-533725-26P
71-533725-26P CAD Models
71-533725-26P Part Data Attributes:
|
71-533725-26P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
71-533725-26P
Amphenol Corporation
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Cadmium Plated, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD (500) OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |