Part Details for 71-570127-24P by Amphenol Corporation
Overview of 71-570127-24P by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-240000BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 24P | |
10131077-240420KLF | Amphenol Communications Solutions | HPCE R/A Receptacle 24S 24P | |
10124023-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 24P Omit 8P |
Price & Stock for 71-570127-24P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH 71-570127-24P
|
Avnet Americas | PT02A20-24P W/PC CONTACTS - Bulk (Alt: APH 71-570127-24P) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 14 Factory Stock |
|
$44.9002 | Buy Now |
DISTI #
654-71-570127-24P
|
Mouser Electronics | Circular MIL Spec Connector PT02A20-24P W/PC CONTACTS | 0 |
|
$76.0600 / $89.5600 | Order Now |
DISTI #
80978488
|
Verical | Conn Circular PIN 24 POS Solder ST Box Mount 24 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$43.3875 / $44.7641 | Buy Now |
DISTI #
71-570127-24P
|
PEI Genesis | PT02A20-24P W/PC CONTACTS Min Qty: 1 | 3 |
|
$58.0100 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 18 |
|
$54.6400 / $62.0700 | Buy Now |
Part Details for 71-570127-24P
71-570127-24P CAD Models
71-570127-24P Part Data Attributes
|
71-570127-24P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
71-570127-24P
Amphenol Corporation
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Cadmium Plated, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD:MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |