Part Details for 71-570127-24S by Amphenol Corporation
Overview of 71-570127-24S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71-570127-24S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH 71-570127-24S
|
Avnet Americas | PT02A20-24S W/PC CONTACTS - Bulk (Alt: APH 71-570127-24S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 1 Factory Stock |
|
RFQ | |
DISTI #
654-71-570127-24S
|
Mouser Electronics | Circular MIL Spec Connector PT02A20-24S W/PC CONTACTS RoHS: Not Compliant | 0 |
|
$55.0900 / $68.3600 | Order Now |
DISTI #
77425348
|
Verical | Conn Circular SKT 24 POS Solder ST Box Mount 24 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$49.1618 | Buy Now |
Part Details for 71-570127-24S
71-570127-24S CAD Models
71-570127-24S Part Data Attributes
|
71-570127-24S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
71-570127-24S
Amphenol Corporation
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Days | |
Additional Feature | STANDARD:MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB, CADMIUM PLATED | |
Shell Material | ALUMINUM | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |