Part Details for 71-570127-27P by Amphenol Corporation
Overview of 71-570127-27P by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71-570127-27P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-71-570127-27P
|
Mouser Electronics | Circular MIL Spec Connector PT02A20-27P W/PC CONTACTS RoHS: Not Compliant | 0 |
|
$36.1700 / $44.8900 | Order Now |
DISTI #
77425347
|
Verical | Conn Circular PIN 27 POS Solder ST Box Mount 27 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$32.1836 | Buy Now |
DISTI #
71-570127-27P
|
PEI Genesis | PT02A20-27P W/PC CONTACTS Min Qty: 1 | 9 |
|
$42.9500 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 1 |
|
$50.0100 / $56.8100 | Buy Now |
Part Details for 71-570127-27P
71-570127-27P CAD Models
71-570127-27P Part Data Attributes
|
71-570127-27P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
71-570127-27P
Amphenol Corporation
MIL Series Connector, 27 Contact(s), Aluminum Alloy, Cadmium Plated, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Days | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD (500) OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 |