Part Details for 71-570127-41I by Amphenol Corporation
Overview of 71-570127-41I by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71-570127-41I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-570127-41I
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 41 POS Solder ST Box Mount 41 Terminal 1 Port - Bulk (Alt: 71-570127-41I) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-71-570127-41I
|
Mouser Electronics | Circular MIL Spec Connector PT02A20-41PX W/PC CONTACTS | 0 |
|
$67.0800 / $83.2400 | Order Now |
DISTI #
68406041
|
Verical | Conn Circular PIN 41 POS Solder ST Box Mount 41 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 32 |
|
$65.9300 / $71.3100 | Buy Now |
DISTI #
71-570127-41I
|
TTI | Circular MIL Spec Connector PT02A20-41PX W/PC CONTACTS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 32 In Stock |
|
$66.8200 / $81.5700 | Buy Now |
DISTI #
7157012741I-AMP
|
TME | 71-570127-41I Min Qty: 1 | 32 |
|
$66.9206 / $80.4186 | Buy Now |
DISTI #
71-570127-41I
|
PEI Genesis | PT02A20-41PX W/PC CONTACTS Min Qty: 1 | 177 |
|
$29.6800 / $49.4600 | Buy Now |
DISTI #
C1S116700206047
|
Chip1Stop | Connector Circular RoHS: Not Compliant | 32 |
|
$72.5000 / $83.9000 | Buy Now |
Part Details for 71-570127-41I
71-570127-41I CAD Models
71-570127-41I Part Data Attributes
|
71-570127-41I
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
71-570127-41I
Amphenol Corporation
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 41 |