Part Details for 71-570128-41S by Amphenol Industrial Operations
Overview of 71-570128-41S by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71-570128-41S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-71-570128-41S-ND
|
DigiKey | CONN PLUG W/SOCKETS Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$346.5092 / $373.1600 | Buy Now |
DISTI #
AMI71-570128-41S
|
Heilind Electronics | Solder Box Mtg Recept, PCB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMI71-570128-41S
|
Interstate Connecting Components | Solder Box Mtg Recept, PCB | 0 |
|
Buy Now |