Part Details for 71-572003-14S by Amphenol Corporation
Overview of 71-572003-14S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119110-572003LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Double row , 72 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 71-572003-14S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH 71-572003-14S
|
Avnet Americas | 26482/PT J/N PCB REC 12-14S OD - Bulk (Alt: APH 71-572003-14S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 276 Factory Stock |
|
$29.9213 | Buy Now |
DISTI #
77425328
|
Verical | 71-572003-14S Min Qty: 1 Package Multiple: 1 | Americas - 276 |
|
$26.4224 / $30.6169 | Buy Now |
DISTI #
71-572003-14S
|
PEI Genesis | 26482/PT J/N PCB REC 12-14S OD Min Qty: 1 | 276 |
|
$23.6600 / $39.4300 | Buy Now |