Part Details for 71.965.0653.4 by Wieland Electric GmbH
Overview of 71.965.0653.4 by Wieland Electric GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1065-301KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1065-301KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1065-301 | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free |
Price & Stock for 71.965.0653.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH8694
|
Newark | Mult. Adaptor Setbas Gaesnrb 6 4,0 64 |Wieland Electric 71.965.0653.4 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.0900 / $114.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$87.4000 | Buy Now |
Part Details for 71.965.0653.4
71.965.0653.4 CAD Models
71.965.0653.4 Part Data Attributes
|
71.965.0653.4
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
71.965.0653.4
Wieland Electric GmbH
Rectangular Connector Adapter, 6 Contacts(Side1), 6 Contacts(Side2), Female-Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Additional Feature | STANDARD: IEC 61984, VDE; GROUND CONTACTS ALSO AVAILABLE | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 6 | |
Number of Contacts:Side 2 | 6 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 16 A | |
Reference Standard | CSA; UL | |
Shell Material | ALUMINUM ALLOY | |
Straight Connection | YES |