Part Details for 710-00106 HELATAPE FLEX15 by HellermannTyton
Overview of 710-00106 HELATAPE FLEX15 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 710-00106 HELATAPE FLEX15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HTAPE-FLX-15YG
|
TME | Tape: electrical insulating, W: 15mm, L: 10m, Thk: 0.15mm, PVC film Min Qty: 5 | 70 |
|
$0.9100 / $1.1000 | Buy Now |