Part Details for 710-0014-01 by Schmartboard
Overview of 710-0014-01 by Schmartboard
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2900014H12HPD | Renesas Electronics Corporation | Intelligent Power Device, TO-252-3, / | |
20021511-00014T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 14 contacts | |
20021621-00014D8LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 14 contacts |
Price & Stock for 710-0014-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1988-1058-ND
|
DigiKey | LEVEL SHIFTER Min Qty: 1 Lead time: 3 Weeks Container: Bag |
6 In Stock |
|
$10.0000 | Buy Now |
DISTI #
872-710-0014-01
|
Mouser Electronics | Other Development Tools Level Shifter Board 3x5x.5 RoHS: Compliant | 11 |
|
$10.0000 | Buy Now |