Part Details for 710-00157 HELATAPE FLEX15 by HellermannTyton
Overview of 710-00157 HELATAPE FLEX15 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F2800157QRHBRQ1 | Texas Instruments | Automotive C2000™ 32-bit MCU 120-MHz 256-KB flash with HRPWM, CAN-FD, lockstep ASIL B, grade 0 and 1 32-VQFN -40 to 125 | |
F2800157SPHPR | Texas Instruments | C2000™ 32-bit MCU 120-MHz 256-KB flash with HRPWM, CAN-FD 48-HTQFP -40 to 125 | |
F2800157SPN | Texas Instruments | C2000™ 32-bit MCU 120-MHz 256-KB flash with HRPWM, CAN-FD 80-LQFP -40 to 125 |
Price & Stock for 710-00157 HELATAPE FLEX15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HTAPE-FLX-19YG
|
TME | Tape: electrical insulating, W: 19mm, L: 20m, Thk: 0.15mm, PVC film Min Qty: 1 | 8 |
|
$1.7200 / $2.0900 | Buy Now |