Part Details for 710-10011-00200 by CnC Tech LLC
Overview of 710-10011-00200 by CnC Tech LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 710-10011-00200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1147-ND
|
DigiKey | CABLE ASSY DB09 SHLD BEIGE 2M Min Qty: 1 Lead time: 20 Weeks Container: Box |
1314 In Stock |
|
$3.1361 / $5.8100 | Buy Now |
|
Onlinecomponents.com | D-Sub Cable Assembly - DB09 Type - 9 Positions - Plug Male Pins to Plug Male Pins - Shielded - Individual (Round) - 6.56' (2.00m) Length - Beige. |
137 In Stock |
|
$2.8800 / $4.2100 | Buy Now |
DISTI #
57213157
|
Verical | Cable Assembly Serial Extension 2m 30AWG D-Subminiature to D-Subminiature 9 to 9 POS M-M Solder-Solder Bag Min Qty: 15 Package Multiple: 5 Date Code: 2116 | Americas - 135 |
|
$4.3550 / $5.5762 | Buy Now |
|
Master Electronics | D-Sub Cable Assembly - DB09 Type - 9 Positions - Plug Male Pins to Plug Male Pins - Shielded - Individual (Round) - 6.56' (2.00m) Length - Beige. |
137 In Stock |
|
$2.8800 / $4.2100 | Buy Now |