Part Details for 710-100M12 by Glenair Inc
Overview of 710-100M12 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 710-100M12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-710-100M12-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$452.7300 | Buy Now |
DISTI #
710-100M12
|
Avnet Americas | Connector Accessories Bulkhead Adapter for Tubing/Conduit Aluminum Electroless Nickel Finish - Bulk (Alt: 710-100M12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | |
DISTI #
654-710100M12
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories METAL BLKHEAD ADAPTR FEED THRU ALUMINUM RoHS: Compliant | 0 |
|
$77.3800 / $193.4600 | Order Now |
DISTI #
710-100M12
|
Avnet Americas | Connector Accessories Bulkhead Adapter for Tubing/Conduit Aluminum Electroless Nickel Finish - Bulk (Alt: 710-100M12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | |
DISTI #
710-100M12
|
Avnet Americas | Connector Accessories Bulkhead Adapter for Tubing/Conduit Aluminum Electroless Nickel Finish - Bulk (Alt: 710-100M12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | |
DISTI #
GLE710-100M12
|
Interstate Connecting Components | GTK CONDUIT FITTING | 0 |
|
Buy Now |
Part Details for 710-100M12
710-100M12 CAD Models
710-100M12 Part Data Attributes
|
710-100M12
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
710-100M12
Glenair Inc
Circular Connector Adapter, Aluminum Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 3 Weeks | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM |