There are no models available for this part yet.
Overview of 710-100NF28D by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 710-100NF28D by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AJ9804
|
Newark | Accessories - Gtk Conduit Fitting |Glenair 710-100NF28D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$95.9900 / $371.4700 | Buy Now | |
DISTI #
3937-710-100NF28D-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$624.0000 | Buy Now | |
DISTI #
710-100NF28D
|
Avnet Americas | ADAPTER - Bulk (Alt: 710-100NF28D) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
RFQ | ||
DISTI #
654-710100NF28D
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories METAL BLKHEAD ADAPTR FEED THRU ALUMINUM RoHS: Not Compliant | 0 |
|
$111.1000 / $266.6600 | Order Now | |
DISTI #
GLE710-100NF28D
|
Interstate Connecting Components | GTK CONDUIT FITTING | 0 |
|
Buy Now |
CAD Models for 710-100NF28D by Glenair Inc
Part Data Attributes for 710-100NF28D by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.80.00
|
Factory Lead Time
|
3 Weeks
|
Connector Type
|
CIRCULAR ADAPTER
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED-THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
ALUMINUM ALLOY
|
Alternate Parts for 710-100NF28D
This table gives cross-reference parts and alternative options found for 710-100NF28D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 710-100NF28D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
710-100J28D | Circular Connector Adapter, Aluminum Alloy, | Glenair Inc | 710-100NF28D vs 710-100J28D |
710-100N28D | Circular Connector Adapter, Aluminum Alloy, | Glenair Inc | 710-100NF28D vs 710-100N28D |
710-100NC28D | Circular Connector Adapter, Aluminum Alloy, | Glenair Inc | 710-100NF28D vs 710-100NC28D |