Part Details for 710-115NF24 by Glenair Inc
Overview of 710-115NF24 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 710-115NF24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ9892
|
Newark | Accessories - Gtk Conduit Fitting |Glenair 710-115NF24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 181 |
|
$157.4500 / $609.3400 | Buy Now |
DISTI #
93AJ2026
|
Newark | Circular Connector Adapter, Brass |Glenair 710-115NF24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$243.9300 / $295.9700 | Buy Now |
DISTI #
3937-710-115NF24-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$873.2700 | Buy Now |
DISTI #
710-115NF24
|
Avnet Americas | ADAPTER - Bulk (Alt: 710-115NF24) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 181 Factory Stock |
|
RFQ | |
DISTI #
654-710115NF24
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories MALE NPT ADAPTER BRASS RoHS: Not Compliant | 7 |
|
$155.5200 / $601.8900 | Buy Now |
DISTI #
GLE710-115NF24
|
Heilind Electronics | GTK CONDUIT FITTING MALE NPT ADPT | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
710-115NF24
|
Avnet Americas | ADAPTER - Bulk (Alt: 710-115NF24) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 181 Factory Stock |
|
RFQ | |
DISTI #
710-115NF24
|
Avnet Americas | ADAPTER - Bulk (Alt: 710-115NF24) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 181 Factory Stock |
|
RFQ | |
DISTI #
GLE710-115NF24
|
Interstate Connecting Components | GTK CONDUIT FITTING MALE NPT ADPT | 3 |
|
Buy Now |
Part Details for 710-115NF24
710-115NF24 CAD Models
710-115NF24 Part Data Attributes
|
710-115NF24
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
710-115NF24
Glenair Inc
Circular Connector Adapter, Brass
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Material | BRASS |
Alternate Parts for 710-115NF24
This table gives cross-reference parts and alternative options found for 710-115NF24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 710-115NF24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
710-115N24 | Circular Connector Adapter, Brass | Glenair Inc | 710-115NF24 vs 710-115N24 |
710-115J24 | Circular Connector Adapter, Brass | Glenair Inc | 710-115NF24 vs 710-115J24 |
710-115T24 | Circular Connector Adapter, Brass | Glenair Inc | 710-115NF24 vs 710-115T24 |
710-115Z124 | Circular Connector Adapter, Brass | Glenair Inc | 710-115NF24 vs 710-115Z124 |
710-115B24 | Circular Connector Adapter, Brass | Glenair Inc | 710-115NF24 vs 710-115B24 |
710-115NC24 | Circular Connector Adapter, Brass | Glenair Inc | 710-115NF24 vs 710-115NC24 |
710-115M24 | Circular Connector Adapter, Brass | Glenair Inc | 710-115NF24 vs 710-115M24 |