Part Details for 710-687306124422 by Wurth Elektronik
Overview of 710-687306124422 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 710-687306124422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
710-687306124422
|
Mouser Electronics | FFC & FPC Connectors WR-FPC 0.5mm SMT ZIF 6Pin Vertical RoHS: Compliant | 17631 |
|
$0.7930 / $1.3100 | Buy Now |
|
Bristol Electronics | 662 |
|
RFQ |