Part Details for 7100.1025.13 by Schurter Electronic Components
Overview of 7100.1025.13 by Schurter Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-5102-5 | Rochester Electronics LLC | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 | |
PAL20L10-25MJT/BV | Rochester Electronics | PAL20L10 - XOR Registered 24-Pin TTL Programmable Array Logic | |
MD28F010-25/B | Rochester Electronics LLC | Replacement for Intel part number MD28F010-25. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for 7100.1025.13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.5250 / $0.6100 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
DISTI #
7100.1025.13
|
TME | Fuse: fuse, time-lag, 10A, 250VAC, TE5, FRT 250T Min Qty: 100 | 0 |
|
$0.9700 / $1.2100 | RFQ |
DISTI #
7100.1025.13
|
Avnet Abacus | Fuse Subminiature 10A 250V Slow Blow 2-Pin Radial Through Hole Plastic Bag (Alt: 7100.1025.13) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 7100.1025.13
7100.1025.13 CAD Models
7100.1025.13 Part Data Attributes
|
7100.1025.13
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
7100.1025.13
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 10A, 250VAC, 63A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Breadth | 5 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 11.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 160 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 63 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 7100.1025.13
This table gives cross-reference parts and alternative options found for 7100.1025.13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7100.1025.13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7100.1025.95 | Electric Fuse | Schurter Electronic Components | 7100.1025.13 vs 7100.1025.95 |