Part Details for 7100.1072.13 by Schurter Electronic Components
Overview of 7100.1072.13 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100.1072.13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-5936-ND
|
DigiKey | FUSE BRD MT 5A 250VAC 250VDC RAD Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
496 In Stock |
|
$0.7575 / $1.3700 | Buy Now |
DISTI #
7100.1072.13
|
Avnet Americas | FRT 250F FUSE 5A F - Bag (Alt: 7100.1072.13) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 18 Weeks, 5 Days Container: Bag | 0 |
|
$0.7393 / $0.8669 | Buy Now |
DISTI #
693-7100.1072.13
|
Mouser Electronics | Fuses with Leads - Through Hole FRT 250F 5A F 3.5 RoHS: Compliant | 0 |
|
$0.8150 / $1.3700 | Order Now |
DISTI #
70598330
|
RS | Fuse, Board Mount, 5A, 250VAC/VDC RAD | Schurter 7100.1072.13 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0100 / $1.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.8420 | Buy Now |
|
Onlinecomponents.com | FRT 250F FUSE 5A F RoHS: Compliant | 0 |
|
$0.7940 / $1.0300 | Buy Now |
DISTI #
7100.1072.13
|
TME | Fuse: fuse, quick blow, 5A, 250VAC, 11.5x5mm, copper, FRT 250F, bag Min Qty: 500 | 0 |
|
$1.0600 | RFQ |
DISTI #
000000000000761219
|
Sager | Fuses with Leads - Through Hole FRT 250F 5A F 3.5 Min Qty: 500 | 0 |
|
$0.7671 / $0.8657 | Buy Now |
DISTI #
7100.1072.13
|
Avnet Abacus | FRT 250F FUSE 5A F (Alt: 7100.1072.13) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FRT 250F FUSE 5A F RoHS: Compliant | 0 |
|
$0.7940 / $1.0300 | Buy Now |
Part Details for 7100.1072.13
7100.1072.13 CAD Models
7100.1072.13 Part Data Attributes
|
7100.1072.13
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
7100.1072.13
Schurter Electronic Components
Electric Fuse, Fast Blow, 5A, 250VAC, 250VDC, 63A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 18 Weeks, 5 Days | |
Blow Characteristic | VERY FAST | |
Body Breadth | 5 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 11.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 7 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 63 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |