-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 1A, 250VAC, 250VDC, 50A (IR), Through Hole, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C5488
|
Newark | Frt 250T Fuse T 1A/Plastic Bag |Schurter 7100.1115.13 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $1.2700 | Buy Now |
DISTI #
486-5927-ND
|
DigiKey | FUSE BOARD MNT 1A 250VAC/VDC RAD Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8388 / $1.5200 | Buy Now |
DISTI #
7100.1115.13
|
Avnet Americas | FRT 250T FUSE 1A T - Bag (Alt: 7100.1115.13) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 18 Weeks, 5 Days Container: Bag | 0 |
|
$0.8186 / $0.9599 | Buy Now |
DISTI #
693-7100.1115.13
|
Mouser Electronics | Fuses with Leads - Through Hole FRT 250T 1A T 19 RoHS: Compliant | 0 |
|
$0.9100 / $1.5200 | Order Now |
DISTI #
70598345
|
RS | Fuse, Board Mount, 1A, 250VAC/VDC RAD | Schurter 7100.1115.13 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 / $1.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.9320 | Buy Now |
|
Onlinecomponents.com | FRT 250T FUSE 1A T RoHS: Compliant | 0 |
|
$0.8790 / $1.1410 | Buy Now |
DISTI #
7100.1115.13
|
Avnet Americas | FRT 250T FUSE 1A T - Bag (Alt: 7100.1115.13) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 18 Weeks, 5 Days Container: Bag | 0 |
|
$0.8186 / $0.9599 | Buy Now |
DISTI #
7100.1115.13
|
TME | Fuse: fuse, time-lag, 1A, 250VAC, 11.5x5mm, copper, FRT 250T, bag Min Qty: 500 | 0 |
|
$1.1800 | RFQ |
DISTI #
7100.1115.13
|
Avnet Americas | FRT 250T FUSE 1A T - Bag (Alt: 7100.1115.13) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 18 Weeks, 5 Days Container: Bag | 0 |
|
$0.8186 / $0.9599 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7100.1115.13
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
7100.1115.13
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 1A, 250VAC, 250VDC, 50A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Breadth | 5 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 11.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
This table gives cross-reference parts and alternative options found for 7100.1115.13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7100.1115.13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7100.1115.96 | Electric Fuse, Time Lag Blow, 1A, 250VAC, 250VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 7100.1115.13 vs 7100.1115.96 |
7100.1015.13 | Electric Fuse, Time Lag Blow, 1A, 250VAC, 250VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 7100.1115.13 vs 7100.1015.13 |