Part Details for 7100010254 (ALTERNATE: 00051141208220) by 3M
Overview of 7100010254 (ALTERNATE: 00051141208220) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100010254 (ALTERNATE: 00051141208220)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72803372
|
RS | Hookit Clean Sanding Disc 360L, P240, 3 in, Die 300LG | 3M 7100010254 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7860 / $0.8060 | RFQ |