Part Details for 7100014139 by 3M
Overview of 7100014139 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100014139
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.1600 / $101.6500 | Buy Now |
DISTI #
10297915
|
TestEquity LLC | 3M 7100014139 Thermally Conductive Interface Pad Sheet 5516S, 320 mm x 230 mm 0.5 mm, 80/Case | 0 |
|
$40.5600 | Buy Now |