Part Details for 7100016326 by 3M Interconnect
Overview of 7100016326 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100016326
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7100016326
|
Mouser Electronics | Adhesive Tapes 3M Performance Flatback Tape 2525, Orange, 24 mm x 55 m, 9.5 mil, 36Rolls/Case RoHS: Compliant | 25 |
|
$14.1400 / $24.5500 | Buy Now |
DISTI #
MMM7100016326
|
Heilind Electronics | 1109354 | Americas - 0 in Stock |
|
Buy Now |