Part Details for 7100028400 by 3M
Overview of 7100028400 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100028400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.1000 / $14.9500 | Buy Now |
DISTI #
10298358
|
TestEquity LLC | 3M 7100028400 PSA Cloth Disc 348D, 80 X-weight, 15 in x NH, Die 1500A, 10 ea/Case | 0 |
|
$12.6400 | Buy Now |