Part Details for 7100037872 by 3M
Overview of 7100037872 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100037872
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$887.9900 / $939.0700 | Buy Now |
DISTI #
10072007
|
TestEquity LLC | 3M 7100037872 Diamond Lapping Film 661X, 15.0 Micron Roll, 3" x 50 ft x 3" ASO, 1/Case | 0 |
|
$988.7300 | Buy Now |