Part Details for 7100044016 by 3M
Overview of 7100044016 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100044016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.1200 / $69.1500 | Buy Now |
DISTI #
10072199
|
TestEquity LLC | 3M 7100044016 Diamond Lapping Film 668X, 30.0 Micron PSA Sheet, 9" x 11", 10/Inner, 100/Case | 0 |
|
$58.7000 | Buy Now |