Part Details for 7100044893 by 3M
Overview of 7100044893 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100044893
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1500 / $2.4200 | Buy Now |
DISTI #
10298809
|
TestEquity LLC | 3M 7100044893 Cubitron II Stikit Film Disc 775L, 120+, 6 in x NH, D/F 6HL, Linered w/Tab, Die 600HZ | 0 |
|
$1.2900 | Buy Now |