Part Details for 7100049583 by 3M Interconnect
Overview of 7100049583 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100049583
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7100049583
|
Mouser Electronics | Adhesive Tapes 3M Exterior Attachment Tape, 38582, 1/4 in x 5 ft, 24 per case | 0 |
|
$6.1500 / $6.9300 | Order Now |
DISTI #
MMM7100049583
|
Heilind Electronics | 3M EXTERIOR ATTACHMENT TAPE, 3 38582 | Americas - 0 in Stock |
|
Buy Now |