Part Details for 7100053413 by 3M Interconnect
Overview of 7100053413 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100053413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-7100053413-ND
|
DigiKey | UNITIZED WHEEL CERAMIC MED 2" Min Qty: 60 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8777 | Buy Now |
DISTI #
517-7100053413
|
Mouser Electronics | Other Tools Scotch-Brite Deburr & Finish Pro Unitized Wheel, DP-UW, 6C Medium+, 2in x 1/8 in x 1/4 in, 60 ea/Case | 0 |
|
$5.7700 / $6.6000 | Order Now |
DISTI #
MMM7100053413
|
Heilind Electronics | SCOTCH-BRITE DEBURR FINISH PR | Americas - 0 in Stock |
|
Buy Now |