Part Details for 7100064272 (ALTERNATE: 00051125870405) by 3M
Overview of 7100064272 (ALTERNATE: 00051125870405) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100064272 (ALTERNATE: 00051125870405)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72803852
|
RS | Cubitron II Hookit Film Disc 775L, 180, 6 in x NH, Die 600Z | 3M 7100064272 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5400 / $1.6100 | RFQ |