Part Details for 7100076889 by 3M Interconnect
Overview of 7100076889 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100076889
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100076889
|
Avnet Americas | Conn Card Edge 160 POS 0.8mm Solder ST SMD Tray - Bulk (Alt: 7100076889) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Bulk | 0 |
|
$10.4203 / $11.8605 | Buy Now |
DISTI #
517-7100076889
|
Mouser Electronics | IC & Component Sockets 3M High-Speed Card-Edge Connector, SPD08-160-L-RB/LATCH/.76UMAU | 0 |
|
$11.1200 | Order Now |
DISTI #
MMM7100076889
|
Heilind Electronics | 3M HIGH-SPEED CARD-EDGE CONNEC SPD08-160-L-RB | Americas - 0 in Stock |
|
Buy Now |