Part Details for 7100080160 (ALTERNATE: 00048011929286) by 3M
Overview of 7100080160 (ALTERNATE: 00048011929286) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100080160 (ALTERNATE: 00048011929286)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72804100
|
RS | ScotchBrite Metal Finishing Wheel, MFWL, 5A Medium, 12 in x 24 in x 5 in | 3M 7100080160 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4,975.5300 | RFQ |