Part Details for 7100084141 by 3M
Overview of 7100084141 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100084141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7100 / $3.4200 | Buy Now |
DISTI #
10299988
|
TestEquity LLC | 3M 7100084141 Post-it Flags 680-OLP, .94 in. x 1.7 in. (23,8 mm x 43,2 mm), 60 Flags | 0 |
|
$2.8200 | Buy Now |